
This optical encoder is a 2-channel device with a nominal supply voltage of 5V and an operating temperature range of -40°C to 75°C. It is available in a through hole package with panel, PCB, and bracket mounting options. The encoder is RoHS compliant and has a compact package size. It does not have a built-in switch and is not detented.
Bourns ENC1D-D28-L00064L technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EN |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns ENC1D-D28-L00064L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
