The ENC1D-D28-L00100 is a rotary encoder with incremental digital square wave output, suitable for operation from 4.75VDC to 5.25VDC. It features a maximum operating speed of 300 revolutions per minute and a mechanical life of 10 million cycles. The encoder is designed for use in a bracket mount configuration and has a maximum operating torque of 0.011 units. The device is rated for operation over a temperature range of -40 to 75°C.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Plain |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 300r/min |
| Mechanical Life | 10000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |