
This optical encoder is a dual-channel device with a nominal supply voltage of 5V, operating within a temperature range of -40°C to 75°C. It features a compact package and is available in bulk packaging. The encoder is designed for use in through-hole, panel, PCB, and bracket mounting configurations. It is compliant with RoHS regulations and is not radiation hardened.
Bourns ENC1J-D20-L00128L technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 42 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EN |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns ENC1J-D20-L00128L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
