The Bourns EN series optical incremental encoder is a right-angle, through-hole mount encoder with quadrature output. It features a panel mount design and is RoHS compliant. The encoder does not have a built-in switch and does not have a detent. It is available in various series and termination options.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | EN |
| Termination | PC Pin |
| RoHS | Compliant |