
The Bourns ENC1J-D28-L00128 is an optical encoder with 2 channels and 128 positions. It features an axial package and is mountable through hole, panel, or PCB. The encoder operates within a temperature range of -40°C to 75°C. It is not RoHS compliant due to containing lead.
Bourns ENC1J-D28-L00128 technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 128 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | No |
| Series | EN |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns ENC1J-D28-L00128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
