
Vertical mount optical incremental encoder with 128 counts per revolution (CPR) and quadrature output. Features PC pin termination, a 5V DC operating voltage, and a current rating of 26mA. Designed for through-hole, panel, and PCB mounting with bracket support, this encoder operates within a temperature range of -40°C to 75°C and offers IP40 protection.
Bourns ENC1J-D28-L00128L technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Current Rating | 26mA |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 26mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 128 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 15.88mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | EN |
| Termination | PC Pins |
| Voltage Rating | 5V |
| Voltage Rating (AC) | 5V |
| DC Rated Voltage | 5V |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns ENC1J-D28-L00128L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
