This absolute and incremental rotary encoder is designed for use in applications with a maximum operating speed of 300 revolutions per minute. It operates within a supply voltage range of 4.75 to 5.25 volts DC. The encoder features a plain shaft style and provides a digital square wave encoder signal. It is suitable for use in environments with operating temperatures ranging from -40 to 75 degrees Celsius.
Bourns ENC1J-D28-L00200 technical specifications.
| Motion | Rotary |
| Shaft Style | Plain |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 300r/min |
| Mechanical Life | 10000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns ENC1J-D28-L00200 to view detailed technical specifications.
No datasheet is available for this part.