Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns ENS1D-B28-R00050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | EN |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns ENS1D-B28-R00050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.