The ENS1J-B20-L00100 is an incremental rotary encoder from Bourns with a plain shaft style and digital square wave output. It operates within a temperature range of -40°C to 75°C and has a maximum operating speed of 3000 revolutions per minute. The encoder is designed for use with a supply voltage between 4.75VDC and 5.25VDC and features a maximum operating torque of 0.001. It is a bracket mount device with a straight body orientation and PC pin terminals.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Plain |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.001N.m |
| Programmability | No |
| Maximum Operating Speed | 3000r/min |
| Mechanical Life | 200000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |