
The ENS1J-B20-L00100L is a 2-channel optical incremental encoder with a compact package. It features a vertical orientation and is designed for through hole, panel, or PCB mounting. This encoder does not have a built-in switch and is not a detented type. It is RoHS compliant and available in quantities of 42.
Bourns ENS1J-B20-L00100L technical specifications.
| Built in Switch | No |
| Package/Case | 100 |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 42 |
| RoHS Compliant | Yes |
| Series | EN |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns ENS1J-B20-L00100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
