
Rotary incremental optical encoder with 256 counts per revolution (CPR). Features quadrature output and PC pin termination for digital square wave signals. Operates with a 5V DC supply voltage, ranging from 4.75V to 5.25V, and has a maximum operating temperature of 75°C. Designed for through-hole, panel, PCB, and bracket mounting with a vertical orientation.
Bourns ENS1J-B28-L00256L technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EN |
| Termination | PC Pins |
| DC Rated Voltage | 5V |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns ENS1J-B28-L00256L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
