
The Bourns ENT1J-D28-L00100L is a 2-channel optical encoder with a nominal supply voltage of 5V. It features an axial package and is mountable through hole, panel, PCB, or brackets. The encoder operates within a temperature range of -40°C to 75°C and is compliant with RoHS regulations.
Bourns ENT1J-D28-L00100L technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 42 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EN |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns ENT1J-D28-L00100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
