
This optical encoder is a 2-channel device with a nominal supply voltage of 5V and a minimum supply voltage of 4.75V. It features a vertical orientation and a resolution of 2 bits. The encoder is rated for operation in temperatures ranging from -40°C to 75°C and is available in a bulk packaging configuration with 42 units per package. The device is RoHS compliant and has an IP40 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns ENT1J-D28-L00128L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns ENT1J-D28-L00128L technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 23.37mm |
| Package Quantity | 42 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | EN |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns ENT1J-D28-L00128L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
