This rotary encoder is a shaft less contacting type with incremental quadrature output. It operates at a maximum speed of 120 revolutions per minute and is powered by a typical 10VDC supply voltage. The encoder is designed for through hole mounting and has a mechanical life of 200,000 cycles. It is rated for operation over the temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Shaft Less Contacting Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | No Shaft |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 120r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.009N.m |
| Typical Operating Supply Voltage | 10VDC |
| Programmability | No |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |