
The Bourns H-1200 is a conductive plastic resistor with a logarithmic taper and a resistance of 500kΩ. It operates over a temperature range of -40°C to 125°C. The resistor is packaged in a box and terminated with solder. It is available in two series, 82 and 95, with a tolerance of 20%. The H-1200 is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns H-1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 500000R |
| Resistor Type | Conductive Plastic |
| Series | 82, 95 |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
