
The Bourns H-1201 is a carbon resistor with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It features a logarithmic taper and a resistance of 500kΩ with a tolerance of 20%. The resistor is packaged in a box and is available in a panel mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns H-1201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 500000R |
| Resistor Type | Carbon |
| Series | PDA24 & PDB241-GTR |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-1201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
