Res Kits Carbon Film 250K Ohm to 500K Ohm 20% 0.05 (1/20)W/0.1 (1/10)W Solder Lug Panel Mount 4 X 2 Resistor
Checking distributor stock and pricing after the page loads.
| Resistance Range | 250K to 500KOhm |
| Tolerance | 20% |
| Mounting | Panel Mount |
| Negative Resistance Tolerance | -20% |
| Termination Style | Solder Lug |
| Positive Resistance Tolerance | 20% |
| Technology | Carbon Film |
| Number of Resistors | 4 X 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |