Res Kits Carbon Film 15% 0.25 (1/4)W/0.5 (1/2)W Solder Lug Panel Mount 6 X 1 Resistor
Checking distributor stock and pricing after the page loads.
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 5000R |
| Resistor Type | Carbon |
| Series | Pro Audio PDA24 |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |