Potentiometer Tools & Hardware 3223 - TRIMMER DESIGN KIT
Checking distributor stock and pricing after the page loads.
| Number of Turns | 11 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 1000R |
| Resistor Type | Cermet |
| Series | Trimpot® 3223 - Sealed |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |