Sign in to ask questions about the Bourns H-853 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns H-853 technical specifications.
| Number of Turns | 25 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 1000R |
| Resistor Type | Cermet |
| Series | Trimpot® 3296 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-853 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
