Potentiometer Tools & Hardware 3314 - TRIMMER DESIGN KIT
Checking distributor stock and pricing after the page loads.
| Number of Turns | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 50000R |
| Resistor Type | Cermet |
| Series | Trimpot® 3314 - Sealed |
| Termination | Gull Wing |
| Tolerance | 20% |
| RoHS | Compliant |