
Radial disc metal oxide varistor (MOV) for circuit protection. Features 350VAC/460VDC max voltage rating, 560V varistor voltage (±10% tolerance), and 616V DC rated voltage. Offers 2500A max surge current handling and 925V clamping voltage at 25A. Operates across a -40°C to 85°C temperature range with 180pF capacitance. Supplied in bulk packaging.
Bourns MOV-10D561K technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 925V |
| Depth | 7.2mm |
| Diameter | 10mm |
| Energy | 70J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 460V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 560V |
| DC Rated Voltage | 616V |
| Voltage Tolerance | 10% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
