Infineon
ICL5102 is an integrated combo controller IC designed to control and drive the boost PFC + resonant half-bridge (HB) topology
100W LED driver reference design based on the ICL5102 combo controller, featuring high-frequency LCC operation (180-450 kHz) and 1% analog dimming.
This engineering report describes a 100W LED driver design utilizing the Infineon ICL5102 integrated combo controller for PFC and resonant LCC half-bridge topologies. The design achieves high power density through a compact LCC transformer operating between 180 kHz and 450 kHz. It supports a universal AC input (90-267 VRMS) and delivers a 20-55V output with 1% analog dimming capability. The system reaches 93% efficiency at 230 VRMS and maintains THD below 10% for loads over 20%. Built-in protections include input brown-out, PFC bus overvoltage, overcurrent, and overtemperature protection.
Infineon
ICL5102 is an integrated combo controller IC designed to control and drive the boost PFC + resonant half-bridge (HB) topology
VB30200C
Vishay
A two-diodes-in-one package VB30200C is used here; the heat is quite concentrated.
VB20200C-E3/4W
onsemi
263AB) is also ok. | Vishay | Onsemi | VB20200C-E3/4W | MBRB20200CTT4G
SOT-223
Infineon
Q7 | Transformer IPN60R360P7S/600 V/9 A/PG- | SOT-223 | Infineon | Technologies
263AB
Vishay
(TO-263AB) is used in this demo, but | Diode VB30200C/200 V/30 A/D2PAK (TO- | 263AB) is also ok. | Vishay | Onsemi
GCM188R71E222KA37
Murata
1 C12 Capacitor 2.2 nF/25 V/0603/X7R/10% Murata GCM188R71E222KA37
GCM188R71E474KA64
Murata
1 C34 Capacitor 470 nF/25 V/0603/X7R/10% Murata GCM188R71E474KA64
GCM2165C1H101JA16
Murata
2 Ci81, Cvs80 Capacitor 100 pF/50 V/0805/C0G/5% Murata GCM2165C1H101JA16
GCM2165C1H182JA16
Murata
1 C6 Capacitor 1.8 nF/50 V/0805/C0G/5% Murata GCM2165C1H182JA16
GRM2165C1H102JA01
Murata
1 Cf80 Capacitor 1 nF/50 V/0805/C0G/5% Murata GRM2165C1H102JA01
GRM216R71H103KA01
Murata
1 C88 Capacitor 10 nF/50 V/0805/X7R/10% Murata GRM216R71H103KA01
GRM21BR71H104KA01
Murata
1 C41 Capacitor 100 nF/50 V/0805/X7R/10% Murata GRM21BR71H104KA01
GRM21BR71H563KA01
Murata
2 C81, C82 Capacitor 56 nF/50 V/0805/X7R/10% Murata GRM21BR71H563KA01
GRM31A5C2J470JW01
Murata
1 C64 Capacitor 47 pF/630 V/1206/C0G/5% Murata GRM31A5C2J470JW01
GRM31CR72A225KA73
Murata
Capacitor 2.2 μF/100 V/1206/X7R/10% Murata GRM31CR72A225KA73
CRCW06030000Z0
Vishay
1 R24 Resistor 0 R/75 V/0603/0R Vishay CRCW06030000Z0
CRCW0603110KFK
Vishay
1 R57 Resistor 110k/75 V/0603/1% Vishay CRCW0603110KFK
CRCW060318K0FK
Vishay
1 R25 Resistor 18k/75 V/0603/1% Vishay CRCW060318K0FK
CRCW060322K0FK
Vishay
1 R28 Resistor 22k/75 V/0603/1% Vishay CRCW060322K0FK
CRCW06032K20FK
Vishay
1 R68 Resistor 2.2k/75 V/0603/1% Vishay CRCW06032K20FK
CRCW06036K20FK
Vishay
1 R59 Resistor 6.2k/75 V/0603/1% Vishay CRCW06036K20FK
CRCW0805100RFK
Vishay
1 R80 Resistor 100 R/150 V/0805/1% Vishay CRCW0805100RFK
CRCW0805110KFK
Vishay
1 Rvsh80 Resistor 110k/150 V/0805/1% Vishay CRCW0805110KFK
CRCW080520K0FK
Vishay
1 R90 Resistor 20k/150 V/0805/1% Vishay CRCW080520K0FK
CRCW0805220RFK
Vishay
1 R33 Resistor 220 R/150 V/0805/1% Vishay CRCW0805220RFK
CRCW080522K0FK
Vishay
2 R7, R9 Resistor 22k/150 V/0805/1% Vishay CRCW080522K0FK
CRCW080522R0FK
Vishay
2 R11, R11A Resistor 22 R/150 V/0805/1% Vishay CRCW080522R0FK
CRCW080524K9FK
Vishay
1 R21 Resistor 24.9k/150 V/0805/1% Vishay CRCW080524K9FK
CRCW08052K00FK
Vishay
1 Rf80 Resistor 2k/150 V/0805/1% Vishay CRCW08052K00FK
CRCW08052K70FK
Vishay
1 R83 Resistor 2.7k/150 V/0805/1% Vishay CRCW08052K70FK
CRCW0805330KFK
Vishay
1 R88 Resistor 330k/150 V/0805/1% Vishay CRCW0805330KFK
CRCW0805330RFK
Vishay
1 R37 Resistor 330 R/150 V/0805/1% Vishay CRCW0805330RFK
CRCW080533K0FK
Vishay
1 R82 Resistor 33k/150 V/0805/1% Vishay CRCW080533K0FK
CRCW0805360KFK
Vishay
1 R81 Resistor 360k/150 V/0805/1% Vishay CRCW0805360KFK
CRCW08053K30FK
Vishay
1 R84 Resistor 3.3k/150 V/0805/1% Vishay CRCW08053K30FK
CRCW08053M90FK
Vishay
1 R87 Resistor 3.9 MEG/150 V/0805/1% Vishay CRCW08053M90FK
CRCW080543K0FK
Vishay
1 R17 Resistor 43k/150 V/0805/1% Vishay CRCW080543K0FK
CRCW0805470KFK
Vishay
2 R15, R16 Resistor 470k/150 V/0805/1% Vishay CRCW0805470KFK
CRCW08054K70FK
Vishay
1 Rvs80 Resistor 4.7k/150 V/0805/1% Vishay CRCW08054K70FK
CRCW080568K0FK
Vishay
1 R85 Resistor 68k/150 V/0805/1% Vishay CRCW080568K0FK
CRCW08058K20FK
Vishay
1 R89 Resistor 8.2k/150 V/0805/1% Vishay CRCW08058K20FK
CRCW12060000Z0
Vishay
1 R94 Resistor 0 R/200 V/1206/0R Vishay CRCW12060000Z0
CRCW120610R0FK
Vishay
1 R61 Resistor 10 R/200 V/1206/1% Vishay CRCW120610R0FK
CRCW120612K0FK
Vishay
3 R3, R4, R5 Resistor 12k/200 V/1206/1% Vishay CRCW120612K0FK
CRCW1206180KFK
Vishay
1 R66 Resistor 180k/200 V/1206/1% Vishay CRCW1206180KFK
CRCW12061R20FK
Vishay
Resistor 1.2 R/200 V/1206/1% Vishay CRCW12061R20FK
CRCW12062R20FK
Vishay
1 R23 Resistor 2.2 R/200 V/1206/1% Vishay CRCW12062R20FK
CRCW12063M30FK
Vishay
Resistor 3.3 MEG/200 V/1206/1% Vishay CRCW12063M30FK
CRCW12064R70FK
Vishay
1 R40 Resistor 4.7 R/200 V/1206/1% Vishay CRCW12064R70FK
1N4148W/SOD-123
Diodes
Diode 1N4148W/SOD-123 Diodes
V/SOD-323
Diodes
1 D42 Diode 10 V/SOD-323 Diodes
ZHCS400/SOD-323
Diodes
2 D40, D41 Diode ZHCS400/SOD-323 Diodes
BSS126/PG-SOT-23-3-5
Infineon
1 Q1A BSS126/PG-SOT-23-3-5 Infineon
ICL5102/PG-DSO-16
Infineon
1 IC1 ICL5102/PG-DSO-16 Infineon ICL5102
5000/CON-THT-TP-5000
Keystone
Connector 5000/CON-THT-TP-5000 Keystone
MMBT3904/SOT-23-3
NXP
1 Q3 MMBT3904/SOT-23-3 NXP
testpad_1mm
Samtec
2 LA, LB Connector testpad_1mm Samtec
TZMB17/17V/SOD-80C
Vishay
1 D5 TZMB17/17V/SOD-80C Vishay TZM5247B-GS18
V/0603/0R
Vishay
1 R24 Resistor 0 R/75 V/0603/0R Vishay CRCW06030000Z0
V/0805/
Vishay
2 R8, R13 Resistor 0 R/150 V/0805/ Vishay/Multicomp CRCW08050000Z0,
V/1206/0R
Vishay
1 R94 Resistor 0 R/200 V/1206/0R Vishay CRCW12060000Z0
kV/DO-220AA
Vishay
2 D21, D22 Diode S1PM/1 kV/DO-220AA Vishay S1PM-M3/84A
DO-214AC
onsemi
1 D60 Diode ES1J/SMA (DO-214AC) Onsemi ES1J
| ICL5102 | Infineon | ICL5102 is an integrated combo controller IC designed to control and drive the boost PFC + resonant half-bridge (HB) topology |
| ICL5102HV | Infineon | its HV version, ICL5102HV, can handle 980 V (max. value) on the HB driver |
| 12063C224K4Z2A | AVX | 1 C15 Capacitor 1.2 μF/25 V/1206/X7R/10% AVX 12063C224K4Z2A |
| CR0805-FX-1001ELF | Bourns | 1 R10 Resistor 1.0k/150 V/0805/1% Bourns CR0805-FX-1001ELF |
| CRL1206-FW-R100ELF | Bourns | 3 R50, R51, R52 Resistor 0.10 R/675 mV/1206/1% Bourns CRL1206-FW-R100ELF |
| MOV-10D561K | Bourns | Bourns MOV-10D561K |
| ICL5102 | Infineon | 1 IC1 ICL5102/PG-DSO-16 Infineon ICL5102 |
| GRM1885C1H220JA01_ | Murata | 1 C14 Capacitor 22 pF/50 V/0603/C0G/5% Murata GRM1885C1H220JA01 |
| GRM188R71H223KA01 | Murata | 1 C11 Capacitor 22 nF/50 V/0603/X7R/10% Murata GRM188R71H223KA01 |
| UCY2E680MHD | Nichicon | Nichicon UCY2E680MHD |
| ECQE6224JF | Panasonic | Panasonic ECQE6224JF |
| ERJ-8RQF1R0V | Panasonic | 3 R6A, R6B, R6C Resistor 1.0/200 V/1206/1% Panasonic ERJ8RQF1R0V |
| ERJ-8RQF1R0V | Panasonic | 1 R6 Resistor NA/200 V/1206/1% Panasonic ERJ8RQF1R0V |
| 35PX47MEFC5X11 | Rubycon | 1 C8 Capacitor 47 μF/35 V/radial type/20% Rubycon 35PX47MEFC5X11 |
| C2012X7R1H104K085AA | TDK | Capacitor 100 n/50 V/0805/X7R/10% TDK C2012X7R1H104K085AA |
| 440LD22-R | Vishay | Vishay 440LD22-R |
| CRCW080510R0FKEA | Vishay | 1 R30 Resistor 10 R/150 V/0805/1% Vishay CRCW080510R0FKEA |
| CRCW080522R0FKEA | Vishay | 2 R31, R32 Resistor 22 R/150 V/0805/1% Vishay CRCW080522R0FKEA |
| CRCW080547K0FKEA | Vishay | 3 R12, R35, R36 Resistor 47k/150 V/0805/1% Vishay CRCW080547K0FKEA |
| CRCW12062M20FKEA | Vishay | 3 R43, R46, R56 Resistor 2.2 M/200 V/1206/1% Vishay CRCW12062M20FKEA |
| S1PM-M3/84A | Vishay | 2 D21, D22 Diode S1PM/1 kV/DO-220AA Vishay S1PM-M3/84A |
| SFH617A-3X007T | Vishay | Vishay SFH617A-3X007T |
| TZM5247B-GS18 | Vishay | 1 D5 TZMB17/17V/SOD-80C Vishay TZM5247B-GS18 |
| US1M-E3/61T | Vishay | 1 D9 Diode US1M/1000 V/DO-214AC (SMA) Vishay US1M-E3/61T |
| ES1J | Onsemi | 1 D60 Diode ES1J/SMA (DO-214AC) Onsemi ES1J |
| B32922C3224K | EPCOS | 2 C1, C2 Capacitor 220 nF/305 V AC/radial type/10% Epcos B32922C3224K |
| B32922C3334M189 | EPCOS | 1 C1A Capacitor 330 nF/305 V AC/radial type/10% Epcos B32922C3334M189 |
| B57471V2104J62 | EPCOS | 1 R29 NTC 100k/0805/5% Epcos B57471V2104J62 |
| VB30200C | Vishay | A two-diodes-in-one package VB30200C is used here; the heat is quite concentrated. |
| VB20200C-E3/4W | onsemi | 263AB) is also ok. | Vishay | Onsemi | VB20200C-E3/4W | MBRB20200CTT4G |
| SOT-223 | Infineon | Q7 | Transformer IPN60R360P7S/600 V/9 A/PG- | SOT-223 | Infineon | Technologies |
| 263AB | Vishay | (TO-263AB) is used in this demo, but | Diode VB30200C/200 V/30 A/D2PAK (TO- | 263AB) is also ok. | Vishay | Onsemi |
| GCM188R71E222KA37 | Murata | 1 C12 Capacitor 2.2 nF/25 V/0603/X7R/10% Murata GCM188R71E222KA37 |
| GCM188R71E474KA64 | Murata | 1 C34 Capacitor 470 nF/25 V/0603/X7R/10% Murata GCM188R71E474KA64 |
| GCM2165C1H101JA16 | Murata | 2 Ci81, Cvs80 Capacitor 100 pF/50 V/0805/C0G/5% Murata GCM2165C1H101JA16 |
| GCM2165C1H182JA16 | Murata | 1 C6 Capacitor 1.8 nF/50 V/0805/C0G/5% Murata GCM2165C1H182JA16 |
| GRM2165C1H102JA01 | Murata | 1 Cf80 Capacitor 1 nF/50 V/0805/C0G/5% Murata GRM2165C1H102JA01 |
| GRM216R71H103KA01 | Murata | 1 C88 Capacitor 10 nF/50 V/0805/X7R/10% Murata GRM216R71H103KA01 |
| GRM21BR71H104KA01 | Murata | 1 C41 Capacitor 100 nF/50 V/0805/X7R/10% Murata GRM21BR71H104KA01 |
| GRM21BR71H563KA01 | Murata | 2 C81, C82 Capacitor 56 nF/50 V/0805/X7R/10% Murata GRM21BR71H563KA01 |
| GRM31A5C2J470JW01 | Murata | 1 C64 Capacitor 47 pF/630 V/1206/C0G/5% Murata GRM31A5C2J470JW01 |
| GRM31CR72A225KA73 | Murata | Capacitor 2.2 μF/100 V/1206/X7R/10% Murata GRM31CR72A225KA73 |
| CRCW06030000Z0 | Vishay | 1 R24 Resistor 0 R/75 V/0603/0R Vishay CRCW06030000Z0 |
| CRCW0603110KFK | Vishay | 1 R57 Resistor 110k/75 V/0603/1% Vishay CRCW0603110KFK |
| CRCW060318K0FK | Vishay | 1 R25 Resistor 18k/75 V/0603/1% Vishay CRCW060318K0FK |
| CRCW060322K0FK | Vishay | 1 R28 Resistor 22k/75 V/0603/1% Vishay CRCW060322K0FK |
| CRCW06032K20FK | Vishay | 1 R68 Resistor 2.2k/75 V/0603/1% Vishay CRCW06032K20FK |
| CRCW06036K20FK | Vishay | 1 R59 Resistor 6.2k/75 V/0603/1% Vishay CRCW06036K20FK |
| CRCW0805100RFK | Vishay | 1 R80 Resistor 100 R/150 V/0805/1% Vishay CRCW0805100RFK |
| CRCW0805110KFK | Vishay | 1 Rvsh80 Resistor 110k/150 V/0805/1% Vishay CRCW0805110KFK |
| CRCW080520K0FK | Vishay | 1 R90 Resistor 20k/150 V/0805/1% Vishay CRCW080520K0FK |
| CRCW0805220RFK | Vishay | 1 R33 Resistor 220 R/150 V/0805/1% Vishay CRCW0805220RFK |
| CRCW080522K0FK | Vishay | 2 R7, R9 Resistor 22k/150 V/0805/1% Vishay CRCW080522K0FK |
| CRCW080522R0FK | Vishay | 2 R11, R11A Resistor 22 R/150 V/0805/1% Vishay CRCW080522R0FK |
| CRCW080524K9FK | Vishay | 1 R21 Resistor 24.9k/150 V/0805/1% Vishay CRCW080524K9FK |
| CRCW08052K00FK | Vishay | 1 Rf80 Resistor 2k/150 V/0805/1% Vishay CRCW08052K00FK |
| CRCW08052K70FK | Vishay | 1 R83 Resistor 2.7k/150 V/0805/1% Vishay CRCW08052K70FK |
| CRCW0805330KFK | Vishay | 1 R88 Resistor 330k/150 V/0805/1% Vishay CRCW0805330KFK |
| CRCW0805330RFK | Vishay | 1 R37 Resistor 330 R/150 V/0805/1% Vishay CRCW0805330RFK |
| CRCW080533K0FK | Vishay | 1 R82 Resistor 33k/150 V/0805/1% Vishay CRCW080533K0FK |
| CRCW0805360KFK | Vishay | 1 R81 Resistor 360k/150 V/0805/1% Vishay CRCW0805360KFK |
| CRCW08053K30FK | Vishay | 1 R84 Resistor 3.3k/150 V/0805/1% Vishay CRCW08053K30FK |
| CRCW08053M90FK | Vishay | 1 R87 Resistor 3.9 MEG/150 V/0805/1% Vishay CRCW08053M90FK |
| CRCW080543K0FK | Vishay | 1 R17 Resistor 43k/150 V/0805/1% Vishay CRCW080543K0FK |
| CRCW0805470KFK | Vishay | 2 R15, R16 Resistor 470k/150 V/0805/1% Vishay CRCW0805470KFK |
| CRCW08054K70FK | Vishay | 1 Rvs80 Resistor 4.7k/150 V/0805/1% Vishay CRCW08054K70FK |
| CRCW080568K0FK | Vishay | 1 R85 Resistor 68k/150 V/0805/1% Vishay CRCW080568K0FK |
| CRCW08058K20FK | Vishay | 1 R89 Resistor 8.2k/150 V/0805/1% Vishay CRCW08058K20FK |
| CRCW12060000Z0 | Vishay | 1 R94 Resistor 0 R/200 V/1206/0R Vishay CRCW12060000Z0 |
| CRCW120610R0FK | Vishay | 1 R61 Resistor 10 R/200 V/1206/1% Vishay CRCW120610R0FK |
| CRCW120612K0FK | Vishay | 3 R3, R4, R5 Resistor 12k/200 V/1206/1% Vishay CRCW120612K0FK |
| CRCW1206180KFK | Vishay | 1 R66 Resistor 180k/200 V/1206/1% Vishay CRCW1206180KFK |
| CRCW12061R20FK | Vishay | Resistor 1.2 R/200 V/1206/1% Vishay CRCW12061R20FK |
| CRCW12062R20FK | Vishay | 1 R23 Resistor 2.2 R/200 V/1206/1% Vishay CRCW12062R20FK |
| CRCW12063M30FK | Vishay | Resistor 3.3 MEG/200 V/1206/1% Vishay CRCW12063M30FK |
| CRCW12064R70FK | Vishay | 1 R40 Resistor 4.7 R/200 V/1206/1% Vishay CRCW12064R70FK |
| 1N4148W/SOD-123 | Diodes | Diode 1N4148W/SOD-123 Diodes |
| V/SOD-323 | Diodes | 1 D42 Diode 10 V/SOD-323 Diodes |
| ZHCS400/SOD-323 | Diodes | 2 D40, D41 Diode ZHCS400/SOD-323 Diodes |
| BSS126/PG-SOT-23-3-5 | Infineon | 1 Q1A BSS126/PG-SOT-23-3-5 Infineon |
| ICL5102/PG-DSO-16 | Infineon | 1 IC1 ICL5102/PG-DSO-16 Infineon ICL5102 |
| 5000/CON-THT-TP-5000 | Keystone | Connector 5000/CON-THT-TP-5000 Keystone |
| MMBT3904/SOT-23-3 | NXP | 1 Q3 MMBT3904/SOT-23-3 NXP |
| testpad_1mm | Samtec | 2 LA, LB Connector testpad_1mm Samtec |
| TZMB17/17V/SOD-80C | Vishay | 1 D5 TZMB17/17V/SOD-80C Vishay TZM5247B-GS18 |
| V/0603/0R | Vishay | 1 R24 Resistor 0 R/75 V/0603/0R Vishay CRCW06030000Z0 |
| V/0805/ | Vishay | 2 R8, R13 Resistor 0 R/150 V/0805/ Vishay/Multicomp CRCW08050000Z0, |
| V/1206/0R | Vishay | 1 R94 Resistor 0 R/200 V/1206/0R Vishay CRCW12060000Z0 |
| kV/DO-220AA | Vishay | 2 D21, D22 Diode S1PM/1 kV/DO-220AA Vishay S1PM-M3/84A |
| DO-214AC | onsemi | 1 D60 Diode ES1J/SMA (DO-214AC) Onsemi ES1J |