Bourns PEC09-2015F-N0015 technical specifications.
| Built in Switch | No |
| Capacitance | 2015F |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 11.4mm |
| Length | 22.1mm |
| Mount | Through Hole, Panel, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PEC09 |
| Termination | PC Pin |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC09-2015F-N0015 to view detailed technical specifications.
No datasheet is available for this part.