The PEC09-2115K-S0012 is a 2-channel right angle mechanical encoder with quadrature output, designed for through hole, panel, or PCB mounting. It features a compact package and is compliant with ROHS regulations. The encoder operates within a temperature range of -10°C to 70°C and is available in quantities of 100. The PEC09 series is a line of electromechanical encoders suitable for various applications.
Bourns PEC09-2115K-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 11.4mm |
| Length | 28.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PEC09 |
| Termination | PC Pin |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC09-2115K-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.