The PEC09-2215F-T0012 is a right angle quadrature encoder with a mechanical output type and incremental output. It has a height of 11.4mm and can be mounted through a hole, on a panel, or on a PCB. The encoder is part of the PEC09 series and is RoHS compliant. It is available in a compact package-5 design.
Bourns PEC09-2215F-T0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 11.4mm |
| Length | 27.1mm |
| Mount | Through Hole, Panel, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PEC09 |
| Termination | PC Pin |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC09-2215F-T0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.