The PEC09-2215K-N0012 is a 11.4mm x 22.1mm right angle quadrature encoder with a mechanical encoder type and detent. It is available in a compact package and is RoHS compliant. The encoder is designed for through hole, panel, and PCB mounting and has a package quantity of 100. It is suitable for use in a variety of applications due to its compact size and right angle orientation.
Bourns PEC09-2215K-N0012 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 11.4mm |
| Length | 22.1mm |
| Mount | Through Hole, Panel, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC09 |
| Termination | PC Pin |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC09-2215K-N0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.