Bourns PEC09-2220F-S0012 technical specifications.
| Built in Switch | Yes |
| Capacitance | 2220F |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 11.4mm |
| Length | 33.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC09 |
| Termination | PC Pin |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC09-2220F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
