The PEC09-2220K-S0012 is a 2-channel right angle mechanical encoder with a built-in switch and detent. It features a compact package and is designed for through hole, panel, and PCB mounting. The encoder operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 11.4mm |
| Length | 33.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PEC09 |
| Termination | PC Pin |
| Width | 9.7mm |
| RoHS | Compliant |