
The PEC09-2315F-N0015 is a right-angle mechanical encoder with a quadrature and incremental output type. It has a built-in detent and is available in a package quantity of 100. The encoder is RoHS compliant and suitable for through-hole, panel, and PCB mounting. It measures 11.4mm in height, 22.1mm in length, and 9.7mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC09-2315F-N0015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC09-2315F-N0015 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 11.4mm |
| Length | 22.1mm |
| Mount | Through Hole, Panel, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PEC09 |
| Termination | PC Pin |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC09-2315F-N0015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
