Bourns PEC09-2315K-T0015 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns PEC09-2315K-T0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.