The PEC09-2325K-S0015 is a rotary encoder with incremental digital square wave output and quadrature encoder code. It features a knurled shaft and is designed for through-hole mounting. The encoder operates at a maximum speed of 60 revolutions per minute and has a typical supply voltage of 5VDC. It is rated for a mechanical life of 30,000 cycles and has a maximum operating temperature range of -10 to 70°C.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Knurl |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.019N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |