Mechanical Encoder Rotary Incremental Knurl 0.019N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin
Checking distributor stock and pricing after the page loads.
Bourns PEC11-4015K-N0012 technical specifications.
| Built in Switch | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Type | Mechanical |
| RoHS | Compliant |