
This 2-channel mechanical encoder features a vertical orientation and is designed for through hole mount. It operates within a temperature range of -30°C to 70°C. The encoder is RoHS compliant and available in a package quantity of 75. It is a type of mechanical encoder with a detent and no built-in switch.
Bourns PEC11-4020F-N0018 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4020F-N0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
