
This 2-channel mechanical encoder features a vertical orientation and is designed for through hole mount. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The encoder is not RoHS compliant, but it is available in bulk packaging with 75 units per package.
Checking distributor stock and pricing after the page loads.
Bourns PEC11-4020F-N0024 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Type | Mechanical |
| RoHS | Compliant |
No datasheet is available for this part.
