
The PEC11-4020F-S0012 is a 2-channel vertical quadrature encoder with a mechanical output type and incremental operation. It features a compact package and is available in a bulk packaging quantity of 75. The encoder is designed for through hole, panel, and PCB mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The device is RoHS compliant and does not contain any SVHC compliant materials.
Bourns PEC11-4020F-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4020F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
