
This 2-channel mechanical encoder features a built-in switch and is designed for vertical orientation. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The encoder is available in bulk packaging with 75 units per package. It is RoHS compliant and suitable for through hole, panel, and PCB mounting.
Bourns PEC11-4020F-S0018 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 26.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4020F-S0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
