
This 2-channel mechanical encoder features a nominal supply voltage of 5V and is designed for operation between -30°C and 70°C. It is a through-hole mounted device with a built-in switch and no detent. The encoder is RoHS compliant and suitable for use in a variety of applications.
Bourns PEC11-4020F-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4020F-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
