
This mechanical encoder is a 2-channel device with a through hole mount and a width of 12.5mm. It operates within a temperature range of -30°C to 70°C. The encoder is built with a mechanical design and features a detent-free operation. It is available in bulk packaging with 100 units per package. The device is compliant with RoHS regulations but not SVHC compliant.
Bourns PEC11-4020K-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4020K-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
