Bourns PEC11-4120K-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4120K-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.