The PEC11-4215F-N0018 is a rotary encoder with incremental digital square wave output and quadrature encoder code. It features a flat shaft style and is designed for through hole mounting. The encoder operates at a maximum speed of 60 revolutions per minute and has a typical operating supply voltage of 5VDC. The device is rated for a mechanical life of 30,000 cycles and has a maximum operating temperature range of -30 to 70°C.
Checking distributor stock and pricing after the page loads.
Bourns PEC11-4215F-N0018 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.019N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.