The PEC11-4215F-S0018 is a rotary incremental encoder from Bourns, designed for use in applications requiring precise motion sensing. It features a flat shaft style and digital square wave encoder signal, with a maximum operating speed of 60 revolutions per minute. The encoder is programmable and has a mechanical life of 30,000 cycles. It is rated for operation over the temperature range of -30 to 70°C, and is suitable for use with a 5VDC supply voltage. The encoder is mounted through a hole and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Bourns PEC11-4215F-S0018 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.019N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.