Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 2 |
| Output Type | Quadrature |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | Through Hole |
| RoHS | Compliant |