
This 2-channel mechanical encoder features a built-in switch and detent, with a nominal supply voltage of 5V. It is designed for through hole, panel, and PCB mounting and operates within a temperature range of -30°C to 70°C. The encoder is part of the PEC11 series and is packaged in a compact, RoHS-compliant package.
Sign in to ask questions about the Bourns PEC11-4215K-S0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC11-4215K-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4215K-S0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
