
This 2-channel mechanical encoder is designed for use with a nominal supply voltage of 5V and operates within a temperature range of -30°C to 70°C. It features a compact package and is suitable for through hole, panel, or PCB mounting. The encoder is compliant with RoHS regulations and is part of the PEC11 series.
Bourns PEC11-4220F-N0012 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4220F-N0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
