
The PEC11-4225F-S0012 is a 2-channel mechanical encoder with quadrature and incremental output types. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The encoder is available in a through-hole package and is suitable for panel, PCB, or through-hole mounting. It is RoHS compliant and available in bulk packaging.
Bourns PEC11-4225F-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4225F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
