The PEC11-4230F-N0018 is a rotary encoder with incremental digital square wave output, suitable for operation at up to 60 revolutions per minute. It has a typical operating supply voltage of 5VDC and a maximum operating torque of 0.019. The encoder is mounted through a hole and has a straight body orientation. It is designed for use in environments with operating temperatures between -30 and 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Bourns PEC11-4230F-N0018 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.019N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |