
This dual-channel mechanical encoder features a built-in switch and detent, with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is available in a through-hole package and is suitable for use on a PCB or panel. The encoder is RoHS compliant and is part of the PEC11 series.
Bourns PEC11-4230F-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pins |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4230F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
