
The PEC11-4230F-S0024 is a 2-channel mechanical encoder with built-in switch and detent. It features a mechanical encoder type with quadrature and incremental output. The device operates within a temperature range of -30°C to 70°C and is available in bulk packaging with 75 units per package. The PEC11 series is RoHS compliant, but not SVHC compliant.
Bourns PEC11-4230F-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4230F-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
