The PEC11-4315F-S0012 mechanical encoder from Bourns features a built-in switch and detent, with a height of 13.2mm and a length of 21.5mm. It has a through hole mount and is available in a package quantity of 75. The encoder is designed for vertical orientation and has a quadrature, incremental output type. It is compliant with RoHS regulations and is part of the PEC11 series.
Bourns PEC11-4315F-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 21.5mm |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4315F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.